Cornell Dubilier SLP332M063E3P3

Capacitor; Aluminum Electrolytic; Cap 3300UF; TOL20%; Snap in; Vol-rtg 63V; 30X30
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP332M063E3P3.

Electro Sonic

Datasheet9 pages4 years ago

Farnell

New Yorker Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-33.18%

Alternate Parts

Price @ 1000
$ 2.03
$ 2.212
$ 2.212
Stock
5,560
19,811
19,811
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
121 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.5 A
2.24 A
2.24 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS1KP332DA
Cap Aluminum 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
Cornell DubilierSLPX332M080E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX332M050A3P3
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.141 Ohm 2410mA 3000h 85C
Cornell Dubilier380LX332M050H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 3300muF ±20% 0.866Dia 22.00mm
NichiconLLS1K332MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 3300muF ±20% 1.181Dia 30.00mm
NichiconLGU1K332MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 3300muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLP332M063E3P3 provided by its distributors.

CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3300UF;TOL20%;SNAP IN;VOL-RTG 63V;30X30
SLP Series 63 V 3300 uF 30 x 30 mm Snap-In CAN Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 3300uF 63V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 63V 3300muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 2.5A 3000h 105C
Aluminum Electrolytic Capacitor 3300Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Slp; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:30Mm; Resistencia Esr:0.121Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLP332M063E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP332M063E3P3.