Cornell Dubilier 380LX332M063J022

Cap Aluminum Lytic 3300uF 63V 20% (25 X 30mm) Snap-In 10mm 0.106 Ohm 3130mA 3000h 85C
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX332M063J022.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Alternate Parts

Price @ 1000
$ 6.48
$ 1.83
$ 1.83
Stock
2,962
792
792
Authorized Distributors
4
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
106 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.13 A
2.74 A
2.74 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX332M080C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.984Dia 25.00mm
NichiconLLS1K332MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 3300muF ±20% 1.181Dia 30.00mm
PanasonicECOS1KP332DA
Cap Aluminum 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
Cornell DubilierSLPX332M080E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX332M080A9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.866Dia 22.00mm
PanasonicECOS1KP332BA
Cap Aluminum 3300uF 80V 20% (22 X 50mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LX332M063J022 provided by its distributors.

Cap Aluminum Lytic 3300uF 63V 20% (25 X 30mm) Snap-In 10mm 0.106 Ohm 3130mA 3000h 85C
380LX Series 3300 uF 63 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Capacitors, Aluminum Electrolytic, Snap In 3300uF 63V 20% | Cornell-Dubilier 380LX332M063J022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap 3300uF 63VDC 20% 25 X 30mm Snap-In 10mm 0.11 Ohm 4100mA 3000 hr
Aluminum Electrolytic Capacitor, 3300Uf, 63V; Capacitance:3300Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Height:30Mmrohs Compliant: Yes |Cornell Dubilier 380LX332M063J022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor