Nichicon LLS1H332MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 3300muF ±20% 0.866Dia 22.00mm
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1H332MELZ.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-10.41%

CAD Models

Download Nichicon LLS1H332MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.699
$ 1.699
Stock
9,864
10,684
10,684
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
100 mΩ
100 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.41 A
2.7 A
2.7 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX332M050A3P3
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.141 Ohm 2410mA 3000h 85C
Cornell DubilierSLP332M063E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3300UF;TOL20%;SNAP IN;VOL-RTG 63V;30X30
NichiconLGU1J332MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 3300muF ±20% 0.984Dia 25.00mm
NichiconLLS1J332MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 3300muF ±20% 0.866Dia 22.00mm
PanasonicECOS1HA332CA
Cap Aluminum 3300uF 50V 20% (25 X 30mm) Snap-In 10mm 0.07 Ohm 2000mA 3000h 105°C Bulk
Cornell Dubilier380LX332M063J022
Cap Aluminum Lytic 3300uF 63V 20% (25 X 30mm) Snap-In 10mm 0.106 Ohm 3130mA 3000h 85C

Descriptions

Descriptions of Nichicon LLS1H332MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 3300muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 2410mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
卤20% 2.41A@120Hz 10mm 50V 3300uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 3300Uf, 50V, 20%, Snap In; Capacitance:3300Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LLS1H332MELZ

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL