Rubycon 400BXC22MEFC12.5X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 22muF ±20% 0.492Dia 12.50mm
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXC22MEFC12.5X25.

IHS

Datasheet2 pages9 years ago

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+23.90%

CAD Models

Download Rubycon 400BXC22MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.764
$ 0.764
Stock
34,634
52,745
52,745
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
304 mA
145 mA
145 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 22muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 22muF ±20% 0.630Dia 16.00mm
NichiconUCY2G220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 22muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 650mA 12000h 105C Bulk
NichiconUCA2W220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 22muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ421ELL220MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400BXC22MEFC12.5X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 22muF ±20% 0.492Dia 12.50mm
22uF 400V ±20% 304mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 400V 20%( 12.5 X 25mm) Radial 5mm 760mA 12000h 105C Bulk
Aluminium Electrolytic Capacitor, Bxc Series, 22 - F, - 20%, 400 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400BXC22MEFC12.5X25
CAP, 22µF, 400V, 20%; Capacitance: 22µF; Voltage Rating: 400V; Product Range: BXC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400BXC22MEFC 12.5X25