Rubycon 450BXC22MEFC16X20

22uF 450V ±20% Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXC22MEFC16X20.

Future Electronics

Datasheet2 pages10 years ago

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+11.32%

CAD Models

Download Rubycon 450BXC22MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 1
$ 1
Stock
41,512
67,355
67,355
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
292 mA
945 mA
945 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 650mA 12000h 105C Bulk
NichiconUCA2V220MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 350 V, CA SERIES 12000H 12.5 (DIA.) X 20MM
NichiconUCY2V220MPD
UCY Series 350 V 22 uF 12 kHrs 105°C LS=5 mm Radial Aluminum Electrolytic Cap
22uF 350V 卤20% 350mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 450V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 400V ±20% 304mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 450BXC22MEFC16X20 provided by its distributors.

22uF 450V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 730mA 12000h 105¡ãC Bulk
CAP ALUM 22UF 20% 450V RADIAL / 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
CAP, 22µF, 450V, 20%; Capacitance: 22µF; Voltage Rating: 450V; Product Range: BXC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450BXC22MEFC 16X20