Rubycon 350BXC22MEFC12.5X20

Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 650mA 12000h 105C Bulk
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350BXC22MEFC12.5X20.

IHS

Datasheet2 pages9 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download Rubycon 350BXC22MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.509
$ 0.509
Stock
10,449
103,788
103,788
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
260 mA
660 mA
660 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXW 450V 22muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEKXG401ELL220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105°C Bulk
United Chemi-ConEKXG401ETD220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105°C Ammo Pack
22uF 250V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 22muF ±20% 0.492Dia 12.50mm
NichiconUCY2G220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 350BXC22MEFC12.5X20 provided by its distributors.

Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 650mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 350V, 20%, RADIAL; Capacitance: 22µF; Voltage Rating: 350V; Product Range: BXC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm
Aluminum Electrolytic Capacitor, 22Uf, 350V, 20%, Radial; Rango De Producto:Serie Bxc; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:350V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Rubycon 350BXC22MEFC12.5X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350BXC22MEFC 12.5X20