Nichicon UCY2G220MPD

22uF 400V 卤20% 275mA@120Hz Plugin, D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G220MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages7 years ago

Newark

TME

Inventory History

3 month trend:
-1.71%

CAD Models

Download Nichicon UCY2G220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.736
$ 0.579
Stock
75,189
125,280
Authorized Distributors
6
4
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
5000 hours
Ripple Current
275 mA
210 mA
Height - Seated (Max)
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
NichiconUCY2V220MPD
UCY Series 350 V 22 uF 12 kHrs 105°C LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF
22uF 400V ±20% 304mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 450V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCA2W220MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 450 V, CA SERIES 12000H 16 (DIA.) X 25MM

Descriptions

Descriptions of Nichicon UCY2G220MPD provided by its distributors.

22uF 400V 卤20% 275mA@120Hz Plugin,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
UCY series 400V 22uF 105C 12000hrs 10x31.5mm Aluminum Electrolytic Capacitor
CAP, 22µF, 400V, 20%; Capacitance: 22µF; Voltage Rating: 400V; Product Range: CY Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 31.5mm; Operating Temperature

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL