Rubycon 450BXC22MEFC12.5X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 22muF ±20% 0.492Dia 12.50mm
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXC22MEFC12.5X25.

IHS

Datasheet2 pages9 years ago

Master Electronics

HQonline

Newark

Inventory History

3 month trend:
-8.07%

CAD Models

Download Rubycon 450BXC22MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.539
$ 0.539
Stock
237,597
38,049
38,049
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
1000 hours
1000 hours
Ripple Current
240 mA
100 mA
100 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 22muF ±20% 0.492Dia 12.50mm
NichiconUCY2G220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 22muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR2G220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 22muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 650mA 12000h 105C Bulk
KYOCERA AVXULD2W220MHD1TO
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 450 V, LD SERIES 20000H 12.5 (DIA.) X 25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450BXC22MEFC12.5X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 22muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum 22uF 450V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 600mA 12000 hr 105C Bulk
CAP ALUM 22UF 20% 450V RADIAL / 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
CAP, 22µF, 450V, 20%; Capacitance: 22µF; Voltage Rating: 450V; Product Range: BXC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450BXC22MEFC 12.5X25