Rubycon 35ZLS1800MEFC12.5X35

Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3570mA 6000h 105C
$ 0.886
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLS1800MEFC12.5X35.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-73.68%

CAD Models

Download Rubycon 35ZLS1800MEFC12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.886
$ 0.87
$ 0.87
Stock
792
122,066
122,066
Authorized Distributors
5
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
12 mΩ
12 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.142 A
3.75 A
3.75 A
Height - Seated (Max)
37.084 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 6000h 105C
PanasonicEEUFC1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
PanasonicEEU-FC1V182L
Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPW1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1800muF ±20% 0.492Dia 12.50mm
NichiconUPM1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 35ZLS1800MEFC12.5X35 provided by its distributors.

Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3570mA 6000h 105C
1800uF 35V ±20% 2.142A@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Electrolytic Capacitor, Zls Series, 1800 F, 20%, 35 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLS1800MEFC12.5X35
CAP, 1800µF, 35V, 20%; Capacitance: 1800µF; Voltage Rating: 35V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG