Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1V182L

Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 0.582
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V182L.

IHS

Datasheet17 pages7 years ago

Panasonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-1.66%

CAD Models

Download Panasonic EEU-FC1V182L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 1.05
Stock
48,725
7,946
Authorized Distributors
6
6
Capacitance
1.8 mF
1.8 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
-
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.66 A
2.87 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEGPA350ELL182MK40S
1800uF 35V ±20% Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
PanasonicEEUFM1E182S
Panasonic EEUFM1E182S - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ1E182MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
NichiconUHD1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 1800muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FC1V182L provided by its distributors.

Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2655mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.492Dia 12.50mm
Panasonic EEUFC1V182L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 35V, -55 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 1800 - F, - 20%, 35 V, 12.5 Mm Rohs Compliant: Yes |Panasonic EEUFC1V182L
Capacitor, 1800µF, 35V, 20%; Capacitance:1800µF; Voltage Rating:35V; Product Range:FC Series; Capacitance Tolerance:± Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1V182L