Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1E182MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1800muF ±20% 0.492Dia 12.50mm
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E182MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Farnell

Newark

TME

element14

Inventory History

3 month trend:
-10.13%

CAD Models

Download Nichicon UPW1E182MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-FC1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
PanasonicEEU-FM1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 6000h 105C
NichiconUPM1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.492Dia 12.50mm
NichiconUPM1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPJ1E182MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPW1E182MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1800muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 31.5mm) Radial 5mm 2310mA 7000h 105C Automotive Bulk
1800UF 25V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 7000H 12.5(DIA.)X31.5MM
PW Series 1800 uF 25V 105°C Ø12.5x31.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1800Uf, 25V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:1800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Nichicon UPW1E182MHD
CAPACITOR ALUM ELEC 1800UF, 25V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:1800µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Diameter:12.5mm; ESR:0.058ohm; Height:31.5mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL