Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1V182

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.630Dia 16.00mm
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V182.

IHS

Datasheet17 pages7 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-13.65%

CAD Models

Download Panasonic EEUFC1V182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.957
$ 0.84
$ 0.84
Stock
53,769
15,924
15,924
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
44 mΩ
44 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.555 A
2.56 A
2.56 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
PanasonicEEUFC1E182
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1E182B
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
NichiconUHD1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 1800muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE250ELL182MK30S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
NichiconUPM1V182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFC1V182 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1800uF 35V 20%( 16 X 25mm) Radial 7.5mm 2555mA 5000h 105C Automotive Bulk
Panasonic EEUFC1V182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1800uF 35V 20% Aluminum Cylindrical Can 7.5mm 2555mA 5000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 1800 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,16X25,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 35volts AEC-Q200
EEU-FC Series 35 V 1800 uF Ø16 x 25 mm LS=7.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 35V, -55 to 105¡C
Panasonic SCT
Cap 1800uF 35VDC 20% 16 X 25mm RDL 7.5mm 2555mA 5000 hr Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V182
  • EEUFC1V182.