Panasonic EEU-FC1E182L

Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E182L.

Panasonic

Datasheet10 pages10 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-5.84%

CAD Models

Download Panasonic EEU-FC1E182L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.682
Stock
31,396
31,644
Authorized Distributors
6
6
Capacitance
1.8 mF
1.8 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
50 mΩ
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.31 A
2.31 A
Height - Seated (Max)
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZE250ELL182MK30S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
NichiconUPM1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.492Dia 12.50mm
NichiconUPM1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPJ1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1800muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 6000h 105C
United Chemi-ConEKY-250ELL182MK30S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2650mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1E182L provided by its distributors.

Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
Panasonic EEUFC1E182L - Aluminum Electrolytic Capacitors (Radial Lead Type)
1800 F 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 25V, -55 to 105¡C
Panasonic SCT
Capacitance:1800Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Product Length:-; Product Height:30Mm; Product Range:Fc Series Rohs Compliant: Yes |Panasonic EEU-FC1E182L.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E182L.
  • EEUFC1E182L