Rubycon 35YXG3900MEFC18X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 1.477
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXG3900MEFC18X40.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Master Electronics

element14 APAC

CAD Models

Download Rubycon 35YXG3900MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.477
$ 1.453
$ 1.453
Stock
1
86,133
86,133
Authorized Distributors
2
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
32 mΩ
32 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.996 A
3.424 A
3.424 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

NichiconUPM1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3900muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1V392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 3900muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1E392L
Aluminum Electrolytic Capacitor, 3900 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPJ1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 3900muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-TP1E392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGPA250ELL392ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 35YXG3900MEFC18X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
CAP ALUM 3900UF 20% 35V RADIAL
Aluminium Electrolytic Capacitor, Yxg Series, 3900 - F, - 20%, 35 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35YXG3900MEFC18X40
CAP, 3900µF, 35V, 20%; Capacitance: 3900µF; Voltage Rating: 35V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 40mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG