Panasonic EEU-TP1E392

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3900muF ±20% 0.630Dia 16.00mm
$ 2.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E392.

Panasonic

Datasheet2 pages10 years ago

Newark

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-TP1E392 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1E392L
Aluminum Electrolytic Capacitor, 3900 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEU-FC1E392
Cap Aluminum 3900uF 25V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
NichiconUPJ1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 3900muF 卤20% 0.630Dia 16.00mm
NichiconUPM1E392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3900muF ±20% 0.709Dia 18.00mm
NichiconUPM1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGPA250ELL392ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-TP1E392 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3900muF ±20% 0.630Dia 16.00mm
Panasonic EEUTP1E392 - Aluminum Electrolytic Capacitors (Radial Lead Type)
3900UF 25V DC ALUM ELECTROLYTIC CAPACITOR, TP RADIAL SERIES 5000H 16(DIA.)X31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3900uF, , -40 to 135¡C
Panasonic SCT
Aluminium Electrolytic Capacitors - Radial Leaded 3900uF 25volts AEC-Q200
Capacitor, 3900µF, 25V, 20%; Capacitance:3900µF; Voltage Rating:25V; Product Range:TP Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:31.5mm; Operating Temperature Min:-40°C; Operating Temperature Max:135°C; Lifetime @ Temperature:5000 hours @ 125°C; ESR:0.018ohm; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Diameter:16mm; External Length / Height:31.5mm; No. of Pins:2Pins; Operating Temperature Range:-40°C to +135°C; Ripple Current AC:3.25A; Ripple Current Frequency:100kHz
Aluminum Electrolytic Capacitor, 3900Uf, 20%, 25V, Radial; Capacitance:3900Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Esr:0.018Ohm Rohs Compliant: Yes |Panasonic EEUTP1E392

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1E392