Nichicon UPJ1E392MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 3900muF 卤20% 0.630Dia 16.00mm
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E392MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages10 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1E392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.266
$ 1.266
Stock
11,369
3,787
3,787
Authorized Distributors
4
4
4
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.53 A
2.9 A
2.9 A
Height - Seated (Max)
41.5036 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3900muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1E392L
Aluminum Electrolytic Capacitor, 3900 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPM1E392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3900muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGPA250ELL392ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
United Chemi-ConEKYB250ELL392MK40S
3900uF 25V 17mΩ ±20% 2.73A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010480024
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 3900 F, 20%, 25 V, 16 mm, Radial Leaded

Descriptions

Descriptions of Nichicon UPJ1E392MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 3900muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 3900uF 25V 20% (16 X 40mm) Radial 7.5mm 2530mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 25volts 3900uF 16x40 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
3.9mF 25V ¡À20% 7.5mm 5000h@ 105¡ãC 2.53A@ 120Hz,2.82A@ 10 kHz ,D16xL40mm 16mm*40mm*41.5mm
PJ Series 3900 uF 25 V 105 °C Ø 16 x 40 mm LS=7.5 mm Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL