Nichicon UPM1E392MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3900muF ±20% 0.630Dia 16.00mm
$ 1.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E392MHD.

IHS

Datasheet10 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-6.53%

CAD Models

Download Nichicon UPM1E392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.311
$ 1.04
$ 1.04
Stock
4,929
11,369
11,369
Authorized Distributors
5
4
4
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.53 A
2.53 A
2.53 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NichiconUPJ1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 3900muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-FC1E392L
Aluminum Electrolytic Capacitor, 3900 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPJ1E392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 3900muF ±20% 0.709Dia 18.00mm
PanasonicEEU-TP1E392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3900muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-FC1E392
Cap Aluminum 3900uF 25V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
United Chemi-ConEGPA250ELL392ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPM1E392MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3900muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 25V 20% (16 X 40mm) Radial 7.5mm 2530mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, 3900Uf, 25V, 20%, Radial; Capacitance:3900Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPM1E392MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL