What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UHE1V392MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 3900muF ±20% 0.709Dia 18.00mm
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1V392MHD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-30.14%

CAD Models

Download KYOCERA AVX UHE1V392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.463
$ 1.463
Stock
85,536
19,935
19,935
Authorized Distributors
6
5
5
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
32 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.424 A
4.28 A
4.28 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKY-350ELL392MM40S
Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 4280mA 10000h 105°C Bulk
NichiconUHE1E392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB250ELL392MK40S
3900uF 25V 17mΩ ±20% 2.73A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-250ELL392MMN3S
KY Radial Can Aluminum Electrolytic Capacitor 0.709Dia 18.00mm ±20% 3900muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
PanasonicECO-S1VA392BA
Cap Aluminum 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.111 Ohm 2000mA 3000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UHE1V392MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 3900muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITORS - 35VOLTS 3900UF, SMALL PACKAGE, HI REL, LOW
HE Series 3900 uF 35V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 4.28A 10000h 105C Bulk
3.9mF 35V ¡À20% 7.5mm 10000h@ 105¡ãC 3.424A@ 120Hz,4.28A@ 100kHz ,D18xL40mm 18mm*40mm*40mm
Aluminum Electrolytic Capacitor 3900Uf, 35V, 20%, Radial; Capacitance:3900Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1V392MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX