Rubycon 35YXF2200M16X31.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXF2200M16X31.5.

IHS

Datasheet2 pages13 years ago

_legacy Avnet

Gerber

Inventory History

3 month trend:
-28.13%

CAD Models

Download Rubycon 35YXF2200M16X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.01
Stock
10,790
292,561
292,561
Authorized Distributors
0
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
44 mΩ
44 mΩ
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
2 A
2.76 A
2.76 A
Height - Seated (Max)
-
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
YXH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 2200muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
PanasonicEEUTP1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 35YXF2200M16X31.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
2.2mF 35V ¡À20% 7.5mm 10000h 2A 16mm*31.5mm*31.5mm
CAPACITOR, 2200UF 35V CAPACITOR, 2200UF 35V; CAPACITANCE:2200UF; VOLTAGE RATING, DC:35V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:YXF; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); TOLERANCE, :20%; ;ROHS COMPLIANT: YES
CAPACITOR, 2200UF, 35V; Application:High Temperature; Capacitance:2200µF; Tolerance, Capacitance:± 20%; Series:YXF; Voltage, Rating:35V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:31.5mm; Body Diameter:16mm; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:1994mA; Impedance:0.029ohm; Impedance Frequency:100kHz; Lead Diameter:0.8mm; Leakage Current:770µA; Operating Lifetime:10000h; Ripple Current Frequency:100kHz; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Temperature, Impedance:20°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:35V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXF2200M 16X31.5