Rubycon 25YXG2200MEFC12.5X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 1.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXG2200MEFC12.5X35.

IHS

Datasheet3 pages9 years ago

Newark

Inventory History

3 month trend:
-94.48%

CAD Models

Download Rubycon 25YXG2200MEFC12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.266
$ 0.697
$ 0.697
Stock
252
36,646
36,646
Authorized Distributors
1
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
12 mΩ
12 mΩ
Life (Hours)
6000 hours
7000 hours
7000 hours
Ripple Current
2.016 A
3.75 A
3.75 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3450mA 6000h 105C
PanasonicEEUFM1E222L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
NichiconUPJ1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV250ELL222MK40S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2460mA 5000h 105°C Bulk
NichiconUHV1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 2200muF 卤20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 25YXG2200MEFC12.5X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 25V ¡À20% 5mm 6000h@ 105¡ãC 2.016A@ 120Hz,2.88A@ 100 kHz ,D12.5xL35mm 12.5mm*37mm
2200uF 25V 20mΩ ±20% 2.016A@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 2200UF 20% 25V RADIAL
Radial Can YXG 25V 2200muF ±20% 0.492Dia 12.50mm
CAPACITOR ALUM ELECT, 2200UF, 25V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:35mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:6000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXG2200MEFC 12.5X35