Rubycon 25YXH2200MEFC18X20

2200uF 25V ±20% 2.002A@120Hz Plugin, D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXH2200MEFC18X20.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 25YXH2200MEFC18X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.794
Stock
1
72,637
72,637
Authorized Distributors
0
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
67 mΩ
67 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.002 A
2.288 A
2.288 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

2200uF 25V ±20% 3.33A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1E222S
Panasonic EEUFR1E222S - Aluminum Electrolytic Capacitors (Radial Lead Type)
2200uF 25V Radial Aluminum Electrolytic Capacitor, 16x20mm, 3.25A Ripple
United Chemi-ConEKYB250ELL222MK25S
KYB Series 25 V 2200 uF 105°C Ø12.5 x 25 mm Aluminum Electrolytic Capacitor
2200uF 25V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYA250ELL222MK25S
KYA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2200muF 25V

Descriptions

Descriptions of Rubycon 25YXH2200MEFC18X20 provided by its distributors.

2200uF 25V ±20% 2.002A@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP ALUM 2200UF 20% 25V RADIAL
Capacitor Alum Elect, 2200Uf, 25V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Rubycon 25YXH2200MEFC18X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG