Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUTP1E222

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF 卤20% 0.630Dia 16.00mm
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTP1E222.

IHS

Datasheet9 pages10 years ago

Newark

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
+44.87%

CAD Models

Download Panasonic EEUTP1E222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.502
Stock
9,468
4,709
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.76 A
2.3 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-TP1E222B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGPA250ELL222MK30S
GPA Series 25 V 2200 uF 125°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Capacitor
United Chemi-ConELZA250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
NichiconUPJ1E222MHD6
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 1840mA 5000h 105C Bulk
PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
PanasonicEEU-FC1E222SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEUTP1E222 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF 卤20% 0.630Dia 16.00mm
Panasonic EEUTP1E222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 2200uF, , -40 to 135¡C
Panasonic SCT
Capacitor Alum Elec, 2200Uf, 20%, 25V, Radial; Capacitance:2200Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-TP1E222

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TP1E222