Panasonic ECA2GHG3R3

Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 40mA 2000h 105C Automotive Bulk
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2GHG3R3.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.51%

CAD Models

Download Panasonic ECA2GHG3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.237
$ 0.237
Stock
71,111
64,866
64,866
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
40 mA
40 mA
40 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

3.3uF 450V ±20% 33mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2GHG3R3B
Panasonic ECA2GHG3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVK2W3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 3.3muF ±20% 0.394Dia 10.00mm
NichiconUVR2W3R3MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 450 V DC, VR SERIES 2000H 10(DIA.)X16MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 3.3muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WHG3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Bulk
PanasonicECA-2VHG3R3
Cap Aluminum 3.3uF 350V 20% (10 X 12.5mm) Radial 5mm 38mA 2000h 105°C Bulk
PanasonicECA-2WHG3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA2GHG3R3 provided by its distributors.

Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 40mA 2000h 105C Automotive Bulk
3.3UF 400V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 10(DIA)X12.5MM
Panasonic ECA2GHG3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3.3uF 400V 20% Aluminum Cylindrical Can 5mm 40mA 2000 hr 105°C Bag
Avnet Japan
NHG Series 400 V 3.3 uF 105°C Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GHG3R3
  • ECA2GHG3R3.