Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVY2V3R3MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 350V 3.3muF ±20% 0.315Dia 8.00mm
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2V3R3MPD.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.66%

CAD Models

Download KYOCERA AVX UVY2V3R3MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.121
$ 0.121
Stock
28,903
1,824
1,824
Authorized Distributors
6
1
1
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
13.0048 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUVZ2G3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 3.3muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2E3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 3.3muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ2C3R3MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 3.3muF ±20% 0.248Dia 6.30mm
PanasonicECA1HHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FC1H3R3R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA2A3R3P
Cap Aluminum 3.3uF 100V 20% (8 X 6.2mm) SMD 30mA 2000 hr 105°C T/R

Descriptions

Descriptions of KYOCERA AVX UVY2V3R3MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 350V 3.3muF ±20% 0.315Dia 8.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3.3UF 20% RADIAL 8X11.5 LS 3.5MM
Aluminum Electrolytic Capacitors - Leaded 350volts 3.3uF 8x11.5 20% 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Cap Aluminum Lytic 3.3uF 350V 20% (8 X 11.5mm) Radial 3.5mm 30mA 1000h 105°C Bulk
Capacitor Alum Elect, 3.3Uf, 350V, 20%, Radial; Capacitance:3.3Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UVY2V3R3MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX