Nichicon UCS2G220MHD1TO

Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 760mA 10000h 105C Ammo
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2G220MHD1TO.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages17 years ago

Burklin Elektronik

HQonline

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+57.19%

CAD Models

Download Nichicon UCS2G220MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.615
$ 0.615
Stock
253,276
274,553
274,553
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEU-ED2W220SB
Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Ammo Pack
UCS Series 450 V 22 uF 105°C Radial Aluminum Electrolytic Capacitor
PanasonicEEUEE2G220
Panasonic EEUEE2G220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2W220S
Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 945mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
22uF 450V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCS2G220MHD1TO provided by its distributors.

Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 760mA 10000h 105C Ammo
22uF 400V 380mA@120Hz 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CS Series 22 F 400 V 105 °C Ø 12.5 x 20 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 22uF; 400V; -40+105 deg.C; 20%
In-Line Aluminum Electrolytic Capacitor
22μF 400V ±20% 5mm 10000h@ 105°C 380mA@ 120Hz,760mA@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*21.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL