Rubycon 250BXC22MEFC10X20

22uF 250V ±20% Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250BXC22MEFC10X20.

IHS

Datasheet2 pages10 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-54.35%

CAD Models

Download Rubycon 250BXC22MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.343
$ 0.343
Stock
15,215
43,830
43,830
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
200 mA
224 mA
224 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
United Chemi-ConEKXG251ELL220MJ20S
KXG Series 22 uF 250 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
NichiconUCY2E220MPD
Cap Aluminum Lytic 22uF 250V 20% (10 X 16mm) Radial 5mm 225mA 10000h 105C Automotive Bulk
United Chemi-ConEKXG201ELL220MJ20S
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Bulk
PanasonicECA2EM220
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 250BXC22MEFC10X20 provided by its distributors.

22uF 250V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 250V 20%( 10 X 20mm) Radial 5mm 500mA 10000h 105C Bulk
CAPACITOR ALUM ELECT, 22UF, 250V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:8000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250BXC22MEFC 10X20