Panasonic EEU-EE2V220

Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 660mA 10000h 105°C Bulk
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2V220.

Panasonic

Datasheet4 pages10 years ago

element14

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-7.14%

CAD Models

Download Panasonic EEU-EE2V220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.604
$ 0.604
Stock
96,498
13,700
13,700
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
660 mA
350 mA
350 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUED2G220S
Panasonic EEUED2G220S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2W220S
Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Bulk
PanasonicEEU-ED2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 480mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 22muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXG401ELL220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Panasonic EEU-EE2V220 provided by its distributors.

Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 660mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 350V 22muF ±20% 0.492Dia 12.50mm
Panasonic EEUEE2V220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 22uF 350V 20% Aluminum Cylindrical Can 5mm 660mA 10000 hr 105°C Bag
Avnet Japan
EE Series 350 V 22 µF 12.5 x 20 mm LS=5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 350volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 350V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2V220.
  • EEUEE2V220