Rubycon 25YXH330MEFCT810X12.5

YXH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXH330MEFCT810X12.5.

IHS

Datasheet3 pages4 years ago

CAD Models

Download Rubycon 25YXH330MEFCT810X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.242
Stock
1
45,321
45,321
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
475.75 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

YXF Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 330muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 330muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
330uF 35V ±20% 770mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-250ETD331MJC5S
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 25YXH330MEFCT810X12.5 provided by its distributors.

YXH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
330uF 25V ±20% 475.75mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 25V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG