Rubycon 25YXF330MEFC10X12.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 330muF 卤20% 0.394Dia 10.00mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF330MEFC10X12.5.

IHS

Datasheet2 pages4 years ago

Master Electronics

LKR

element14 APAC

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 25YXF330MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.242
Stock
25,825
45,321
45,321
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
406 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 330muF ±20% 0.394Dia 10.00mm
YXH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 330muF 卤20% 0.315Dia 8.00mm
330uF 16V 120m惟 卤20% 510mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN100ELL331MF11D
330uF 10V ±20% 350mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-160ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Rubycon 25YXF330MEFC10X12.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 330muF 卤20% 0.394Dia 10.00mm
YXF Series 330 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 25V 20%( 10 X 12.5mm) Radial 5mm 580mA 7000h 105C Bulk
Capacitor Alum Elect, 330Uf, 25V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Rubycon 25YXF330MEFC10X12.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXF330MEFC 10X12.5