Nichicon UPJ1C331MPD6TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C331MPD6TD.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-80.11%

CAD Models

Download Nichicon UPJ1C331MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.205
$ 0.205
Stock
669,864
14,526
14,526
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
625 mA
480 mA
480 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXL160ELL331MJC5S
Cap Aluminum Lytic 330uF 16V 20%( 10 X 12.5mm) Radial 5mm 800mA 5000h 125C Automotive Bulk
330uF 16V ±20% 352mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1C331
Capacitor Aluminum 330uF 16VDC 20% 8 X 11.5mm RDL 3.5mm 555mA 2000 hr Bulk
PanasonicECA-1CM331
Al Electrolytic Cap, 330μF 16V ±20%, 3.5mm Pitch, 2000h@85°C, 595mA@10kHz, TH, 8mm L × 12.5mm H
PanasonicECA-1CM331B
Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 2000h@85°C 595mA@10kHz TH, 8mm L × 12.5mm H

Descriptions

Descriptions of Nichicon UPJ1C331MPD6TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 480mA 5000h 105C Ammo
Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 5000h@105°C 480mA@120Hz 625mA@10kHz TH 10mm × 12.5mm × 14mm
CAP ALUM 330UF 20% 16V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1C331MPD6TD
PJ ELEC RAD 330UF 16V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL