Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFM1E331

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.394Dia 10.00mm
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1E331.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-12.85%

CAD Models

Download Panasonic EEUFM1E331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.271
$ 0.271
Stock
56,501
57,940
57,940
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
38 mΩ
38 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.29 A
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

330uF 25V ±20% 566.5mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL
United Chemi-ConEKZE250ELL331MJC5S
KZE Radial Can Aluminum Electrolytic Capacitor 0.394Dia 10.00mm 卤20% 330muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 330muF ±20% 0.394Dia 10.00mm
NichiconUHD1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEUFM1E331 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEUFM1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 20%, 25V, RADIAL
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105C Bulk
Panasonic EEU-FM1E331 Electrolytic capacitor Radial lead 5mm 330µF 25V 20% 10m
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 25 V 330 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E331