Rubycon 25YXF330MEFCT810X12.5

YXF Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
$ 0.134
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF330MEFCT810X12.5.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 25YXF330MEFCT810X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.302
$ 0.302
Stock
618,150
45,321
45,321
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
406 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 330muF ±20% 0.394Dia 10.00mm
YXH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 330muF 卤20% 0.315Dia 8.00mm
NichiconUHE1C331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 330muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEKZN100ELL331MF11D
330uF 10V ±20% 350mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-160ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Rubycon 25YXF330MEFCT810X12.5 provided by its distributors.

YXF Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330uF 25V 160mΩ ±20% 406mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 330UF 20% 25V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG