Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1C331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C331MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages10 years ago

ODG (Origin Data Global)

Newark

DigiKey

Inventory History

3 month trend:
-4.56%

CAD Models

Download Nichicon UHE1C331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.196
$ 0.196
Stock
47,320
54,303
54,303
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
520 mΩ
56 mΩ
56 mΩ
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
448 mA
950 mA
950 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKY-160EC3331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKY-160ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
PanasonicEEUFC1C331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.315Dia 8.00mm
330uF 16V ±20% Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 330muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Nichicon UHE1C331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 16V 20%( 8 X 11.5mm) Radial 3.5mm 640mA 7000h 105C Bulk
330uF 卤20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 330 uF 16V 105°C Ø8 x 11 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 16V RADIAL / 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Al Electrolytic Capacitor, 330μF, 16V, ±20%, 3.5mm Pitch, 7000h@105°C, 448mA@120Hz, TH, D8×L11.5mm H11.5mm
CAPACITOR ALUM ELEC 330UF, 16V, 20%, RADIAL; Capacitance: 330µF; Voltage(DC): 16V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 7000 hours @ 105°C; Polarity: Polar; Lead

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL