Nichicon UHE1C331MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C331MPD1TD.

IHS

Datasheet5 pages8 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-8.53%

CAD Models

Download Nichicon UHE1C331MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.185
$ 0.185
Stock
60,779
243,035
243,035
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
520 mΩ
56 mΩ
56 mΩ
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
448 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial Cylindrical Can 3.5mm 400mA 7000 hr Bulk
United Chemi-ConEKY-160ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 330muF ±20% 0.394Dia 10.00mm
330uF 16V ±20% 352mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1C331MPD1TD
Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 370mA 2000h 85C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UHE1C331MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 330muF ±20% 0.315Dia 8.00mm
NICHICON UHE1C331MPD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 16V, 20%, RADIAL
330uF 16V 130m惟 卤20% 448mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 330uF 16V 20%( 8 X 11.5mm) Radial 3.5mm 640mA 7000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
HE Series 330 uF 16V 105C 8 x 11 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 16V, 20%, RADIAL; Capacitance:330µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; Lead Spacin
Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Radial; Rango De Producto:Serie He; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Nichicon UHE1C331MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL