Nichicon UPM1C331MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 330muF ±20% 0.394Dia 10.00mm
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1C331MPD6TD.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago

Farnell

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
-16.67%

CAD Models

Download Nichicon UPM1C331MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.205
$ 0.205
Stock
8,269
14,526
14,526
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
480 mA
480 mA
480 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
NichiconUPJ1C331MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330uF 16V ±20% 352mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1C331
Capacitor Aluminum 330uF 16VDC 20% 8 X 11.5mm RDL 3.5mm 555mA 2000 hr Bulk
PanasonicECA-1CM331
Al Electrolytic Cap, 330μF 16V ±20%, 3.5mm Pitch, 2000h@85°C, 595mA@10kHz, TH, 8mm L × 12.5mm H
PanasonicECA-1CM331B
Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 2000h@85°C 595mA@10kHz TH, 8mm L × 12.5mm H

Descriptions

Descriptions of Nichicon UPM1C331MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 330muF ±20% 0.394Dia 10.00mm
330uF 16V 120m惟 卤20% 510mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 480mA 5000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 5000h@105°C 510mA@120Hz 670mA@10kHz TH, 12.5mm W × 14.5mm H
CAPACITOR ALUM ELEC, 330UF, 16V, 20%, RADIAL; Product Range: NICHICON - PM Series; Capacitance: 330µF; Capacitance Tolerance: ± 20%; Voltage Rating: 16V; Diameter: 10mm; ESR: -; Height: 12.5mm; Capacitor Termi

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL