Rubycon 250MXG1200MEFCSN35X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 4.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG1200MEFCSN35X35.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 250MXG1200MEFCSN35X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.79
$ 8.901
Stock
31,010
23,911
Authorized Distributors
2
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.3 A
3 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX122M200A032
Cap Aluminum Lytic 1200uF 200V 20% (35 X 35mm) Snap-In 10mm 0.193 Ohm 2300mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cornell Dubilier381LX122M250A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm
PanasonicECOS2EB122EA
Capacitor Aluminum 1200uF 250VDC 20% 35 X 45mm Snap-In 10mm 0.166 Ohm 2300mA 3000 hr Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX122M200K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 250MXG1200MEFCSN35X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
±20% 2.3A@120Hz 10mm 250V 1200uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1200UF 20% 250V SNAP TH
CAPACITOR ALUM ELECT, 1200UF, 250V, 20%, RADIAL; Capacitance:1200µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG