Cornell Dubilier 381LX122M200A032

Cap Aluminum Lytic 1200uF 200V 20% (35 X 35mm) Snap-In 10mm 0.193 Ohm 2300mA 3000h 105C
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX122M200A032.

Master Electronics

Datasheet11 pages3 years ago
Datasheet11 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 5.93
$ 3.78
$ 3.78
Stock
2,125
323,636
323,636
Authorized Distributors
4
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
193 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.3 A
2.65 A
2.65 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS2EB122EA
Capacitor Aluminum 1200uF 250VDC 20% 35 X 45mm Snap-In 10mm 0.166 Ohm 2300mA 3000 hr Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
PanasonicECO-S2DB122EH
Cap Aluminum 1200uF 200V 20% (35 X 35mm) Snap-In 10mm 0.193 Ohm 2300mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
PanasonicECE-T2EA122EA
Cap Aluminum 1200uF 250V 20% (35 X 50mm) Snap-In 0.18 Ohm 2300mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LX122M200A032 provided by its distributors.

Cap Aluminum Lytic 1200uF 200V 20% (35 X 35mm) Snap-In 10mm 0.193 Ohm 2300mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1200Uf, 200V; Capacitance:1200Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:0.193Ohm Rohs Compliant: Yes |Cornell Dubilier 381LX122M200A032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor