Nichicon LGN2Z122MELB35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 3.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2Z122MELB35.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nichicon LGN2Z122MELB35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.324
$ 5.694
Stock
42,710
39,880
Authorized Distributors
4
3
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
180 V
180 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.3 A
2.83 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX122M200A032
Cap Aluminum Lytic 1200uF 200V 20% (35 X 35mm) Snap-In 10mm 0.193 Ohm 2300mA 3000h 105C
Cornell Dubilier381LX122M200K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cornell Dubilier381LX122M200K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 160V 1200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGN2Z122MELB35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
LGN ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 1200muF 180V
卤20% 2.3A@120Hz 10mm 180V 1200uF Plugin,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 180V ¡À20% 10mm 3000h@ 105¡ãC 2.3A@ 120Hz,3.45A@ 50kHz ,D30xL37mm , 35mm*37mm
105degC Smaller-sized Snap-in Terminal Type, 1200 μ F, 180 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGN2Z122MELB35
CAP ALUM 1200UF 20% 180V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL