Rubycon 16YXJ2200M12.5X20

2200uF 16V ±20% Plugin, D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXJ2200M12.5X20.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-4.59%

CAD Models

Download Rubycon 16YXJ2200M12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.511
$ 0.511
Stock
73,351
419,314
419,314
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.52 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR0J222
Panasonic EEUFR0J222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR0J222B
Cap Aluminum 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 2180mA 10000 hr 105C Ammo Pack
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 1960mA 10000h 105°C Bulk
KYOCERA AVXUHE1A222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 16YXJ2200M12.5X20 provided by its distributors.

2200uF 16V ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D12.5xL20mm 2.2mF ±20% Ф12.50 x 20.00mm 16V 41mΩ 1.9A 10000Hrs@105℃
Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 1900mA 10000h 105C Bulk
CAP ALUM 2200UF 20% 16V RADIAL / 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXJ2200M 12.5X20