KYOCERA AVX UHE1A222MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 2200muF ±20% 0.492Dia 12.50mm
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1A222MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

TME

Factory Futures

DigiKey

Inventory History

3 month trend:
+6.60%

CAD Models

Download KYOCERA AVX UHE1A222MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.411
$ 0.411
Stock
9,708
71,735
71,735
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
18 mΩ
18 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.52 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKY-100ELL222MK20S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1900mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial
United Chemi-ConEKY-100ETD222MK20S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1900mA 8000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial

Descriptions

Descriptions of KYOCERA AVX UHE1A222MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 10V 20%( 12.5 X 20mm) Radial 5mm 1900mA 8000h 105C Bulk
HE Series 2200 uF 10V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 10V ¡À20% 5mm 8000h@ 105¡ãC 1.52A@ 120Hz,1.9A@ 100 kHz ,D12.5xL20mm 12.5mm*20mm*22mm
Capacitor Alum Elec 2200Uf, 10V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Product Height:20Mm Rohs Compliant: Yes |Nichicon UHE1A222MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX