Panasonic EEUFR1C222

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 2200muF ±20% 0.492Dia 12.50mm
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C222.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+158%

CAD Models

Download Panasonic EEUFR1C222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.561
$ 0.561
Stock
402,573
305,803
305,803
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
2.6 A
2.6 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1C222B
Panasonic EEUFR1C222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN160ELL222MK20S
2200uF 16V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor 2200uF 16V Radial 12.5x20mm 2.48A 105C
United Chemi-ConEKY-160ELL222MK25S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105°C Bulk
United Chemi-ConEKYB160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 2230mA 10000h 105C Bulk
NichiconUHE1C222MHD
Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 25mm) Radial 5mm 2230mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1C222 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 2200muF ±20% 0.492Dia 12.50mm
Panasonic EEUFR1C222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PANASONIC - EEU-FR1C222 - Electrolytic Capacitor, 2200 µF, 16 V, FR Series, ± 20%, Radial Leaded, 12.5 mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 16V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C222
  • EEU-FR1C222.