Nichicon UHE1A222MHD6TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1A222MHD6TO.

Farnell

Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHE1A222MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.411
$ 0.411
Stock
12,655
75,653
75,653
Authorized Distributors
4
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
18 mΩ
18 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.9 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKY-100ELL222MK20S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1900mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial
United Chemi-ConEKY-100ETD222MK20S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1900mA 8000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial

Descriptions

Descriptions of Nichicon UHE1A222MHD6TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 10V 20%( 12.5 X 20mm) Radial 5mm 1900mA 8000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 10V, 20%, RADIAL; Capacitance:2200µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; Lead Spac
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial; Rango De Producto:Serie He; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UHE1A222MHD6TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL