Panasonic EEUFR0J222

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 2200muF ±20% 0.394Dia 10.00mm
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR0J222.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Inventory History

3 month trend:
-1.00%

CAD Models

Download Panasonic EEUFR0J222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.338
$ 0.338
Stock
184,669
95,556
95,556
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.18 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

2200uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM0J222L
Capacitor Aluminum Electrolytic 2200uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
United Chemi-ConEKYB6R3ELL222MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicEEUFM0J222LB
Panasonic EEUFM0J222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW0J222MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 6.3V DC, PW SERIES 7000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFR0J222 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 2200muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR0J222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 6.3V, 20%, RADIAL
EEU-FR Series 6.3 V 2200 uF Ø 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 6.3V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor 2200Uf, 6.3V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:polar; Lead Spacing:5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR0J222