Rubycon 16YXF47MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXF47MEFC5X11.

IHS

Datasheet2 pages4 years ago

Master Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-41.99%

CAD Models

Download Rubycon 16YXF47MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.058
Stock
40,345
676,955
676,955
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
105 mA
85 mA
85 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusEOL (Last Updated: 1 year ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 47muF ±20% 0.197Dia 5.00mm
NichiconUPV1C470MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 47muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860240473003
WCAP-AT1H Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 16YXF47MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11mm) Radial 2mm 150mA 5000h 105C Bulk
47¦ÌF 16V ¡À20% 2mm 5000h@ 105¡ãC 105mA@ 120Hz,150mA@ 100kHz ,D5xL11mm 5mm*11mm*12.5mm
RUBYCON - 16YXF47MEFC5X11 - Electrolytic Capacitor, Miniature, 47 μF, 16 V, YXF Series, ± 20%, Radial Leaded, 5 mm
47uF 16V 900mΩ@100kHz ±20% 150mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 47UF 20% 16V RADIAL TH
Aluminum Electrolytic Capacitor, 47Uf, 16V, Radial; Rango De Producto:Serie Yxf; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 16YXF47MEFC5X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXF47MEFC 5X11