Nichicon UPV1C470MFD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 47muF ±20% 0.197Dia 5.00mm
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1C470MFD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-3.61%

CAD Models

Download Nichicon UPV1C470MFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.108
$ 0.108
Stock
307,804
71,528
71,528
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
1.4 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010372004
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMG160ELL470ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
NichiconUPS1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1C470
Capacitor Aluminum Electrolytic 47uF 16 Volt 20% (5 X 11mm) Radial 2 mm 175mA 1000h 105C Bulk

Descriptions

Descriptions of Nichicon UPV1C470MFD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 47muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Miniature Sized, Low Impedance, High Reliability Lead Type, 47 μ F, 16 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
47¦ÌF 16V ¡À20% 2mm 5000h@ 105¡ãC 155mA 5mm*11mm*12.5mm
CAP ALUM 47UF 20% 16V RADIAL TH
Capacitor Alum Elect, 47Uf, 16V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPV1C470MFD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL