| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1189-4165-1-ND | 37 | 1 | Cut Tape | ||||||||
| Win Source | WS-25YXF47MEFCTA5X11 | 53,160 | 1325 | 11h | ||||||||
| Fmall Co., Limited | 25YXF47MEFCTA5X11 | 22,600 | 2d | |||||||||
| UnikeyIC | 25YXF47MEFCTA5X11 | 4,099 | 2K | Box | 9h | |||||||
| LCSC | C432313 | 1,470 | 10 | 20h |
Download datasheets and manufacturer documentation for Rubycon 25YXF47MEFCTA5X11.
Download Rubycon 25YXF47MEFCTA5X11 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Rubycon 25YXF47MEFCTA5X11 provided by its distributors.
Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:
Download datasheets and manufacturer documentation for Rubycon 25YXF47MEFCTA5X11.