Rubycon 25YXF47MEFCT15X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 47muF ±20% 0.197Dia 5.00mm
$ 0.059
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF47MEFCT15X11.

IHS

Datasheet2 pages9 years ago

HQonline

Inventory History

3 month trend:
-19.91%

CAD Models

Download Rubycon 25YXF47MEFCT15X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.065
$ 0.065
Stock
818,635
200,622
200,622
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
105 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicEEUEB1J470SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 47muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860020472006
WCAP-ATG5 Aluminum Electrolytic Capacitors
47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1E470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 35V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKYB350ELL470ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 25YXF47MEFCT15X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 47muF ±20% 0.197Dia 5.00mm
CAP ALUM 47UF 20% 25V RADIAL / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47¦ÌF 25V ¡À20% 2.5mm 5000h@ 105¡ãC 105mA@ 120Hz,150mA@ 100kHz ,D5xL11mm 5mm*11mm*12.5mm
47uF 25V 900mΩ@100kHz ±20% 150mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 47UF 20% 25V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG