What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ESH476M016AC3AA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 16V 47muF ±20% 0.197Dia 5.00mm
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH476M016AC3AA.

IHS

Datasheet24 pages2 years ago
Datasheet64 pages19 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.72%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.05
$ 0.05
Stock
610,228
191,967
191,967
Authorized Distributors
6
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
85 mA
161 mA
161 mA
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 47muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
Wurth Elektronik860010372004
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicECA1CM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1CM470B
Panasonic ECA1CM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Yageo Group ESH476M016AC3AA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 16V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 85mA 2000h 105°C Bag
CAPACITOR, AL ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,5X11 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP, 47µF, 16V, 20%; Capacitance: 47µF; Voltage Rating: 16V; Product Range: ESH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.