Rubycon 16TZV470M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 470muF ±20% 0.315Dia 8.00mm
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV470M8X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-29.95%

CAD Models

Download Rubycon 16TZV470M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.247
$ 0.247
Stock
146,248
129,462
129,462
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
360 mA
360 mA
360 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA160ADA471MHA0G
MZA Series 470 uF 16 V 20 % Surface Mount Radial Aluminum Electrolytic Capacitor
PanasonicEEEFK1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD1C471MNL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 (DIA.) X 10MM, 470UF 16 VDC, CD SERIES
United Chemi-ConEMZA6R3ADA471MHA0G
Cap Aluminum Lytic 470uF 6.3V 20%( 8 X 10mm) SMD 600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Rubycon 16TZV470M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 470muF ±20% 0.315Dia 8.00mm
TZV Series 470 uF 16 V ± 20 % SMT Chip Aluminum Electrolytic Capacitor
SMD Aluminum Electrolytic Capacitor AEC_D8X10.5MM_SM
470uF 16V 600mA@100kHz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 470UF 20% 16V SMD / 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 600mA 2000h 105C T/R
CAP, 470µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Tzv Series; Msl:- Rohs Compliant: Yes |Rubycon 16TZV470M8X10.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 TZV 470 M 8X10.5
  • 16TZV470M 8X10.5