Rubycon 16TLV470M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 16V 470muF ±20% 0.315Dia 8.00mm
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16TLV470M8X10.5.

IHS

Datasheet2 pages3 years ago

HQonline

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+3.98%

CAD Models

Download Rubycon 16TLV470M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.218
$ 0.218
Stock
129,466
141,372
141,372
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
360 mA
360 mA
360 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FK1C471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD1C471MNL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 (DIA.) X 10MM, 470UF 16 VDC, CD SERIES
KYOCERA AVXUUA1C471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 16V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 16V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEHC1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 16V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 16TLV470M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 16V 470muF ±20% 0.315Dia 8.00mm
470uF 16V 360mA@120Hz 160mΩ ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 470uF 16V 20%( 8 X 10.5mm) SMD 600mA 5000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Smd Aluminium Electrolytic Capacitor, Tlv Series, 470 F, 16 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Rubycon 16TLV470M8X10.5
CAP, 470µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: -; Product Range: TLV Series; Lifetime @ Temperature; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TLV470M 8X10.5